
The MIC812LUTR is a simple reset/power-on reset IC with a threshold voltage of 4.63V. It is available in a TO-253-4 package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and features an active low reset output. The reset timeout is 140ms. The device is packaged on a tape and reel.
Sign in to ask questions about the Microchip MIC812LUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC812LUTR technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC812LUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.