
The MIC812SUTR is a simple reset/power-on reset IC from Microchip. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 5.5V. The IC is packaged in a surface mount SOT-143 package and is available on tape and reel. It has a power dissipation of 320mW and features a totem-pole output. The reset is active low with a timeout of 140ms and a threshold voltage of 2.93V.
Sign in to ask questions about the Microchip MIC812SUTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC812SUTR technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC812SUTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.