This automotive single-chip IC features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 1.2V and a maximum supply voltage of 5.5V. The IC is packaged in a TDFN-6 package with a width and length of 1.6mm. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Microchip MIC826SYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.