The MIC826SYMT-TR is a 1-channel power management IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is available in a TDFN-6 package. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It is suitable for use in automotive systems where high reliability and temperature stability are required.
Sign in to ask questions about the Microchip MIC826SYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC826SYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC826SYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.