The MIC826TYMT is a 1.6x1.6mm 6-pin TDFN-6 power management IC from Microchip. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a single function and a single channel, with a nominal supply voltage of 1.2V and a maximum supply voltage of 5.5V. It is available in a 1.6x1.6mm 6-pin TDFN-6 package.
Microchip MIC826TYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.