Automotive-grade, 1-channel power supply management circuit featuring a fixed output. Operating across a wide temperature range from -40°C to 125°C, this integrated circuit supports supply voltages from 3.15V to 3.6V. Encased in a 6-terminal PDSO package with dual terminal positions, its compact dimensions are 1.6mm in width and 1.6mm in length.
Sign in to ask questions about the Microchip MIC826TYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC826TYMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC826TYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.