The MIC826WYMT is a 1-channel power management IC with a maximum operating temperature of 125°C. It has a dual-sided terminal position and is packaged in a TDFN-6 package. The IC operates within a supply voltage range of 1.2V to 5.5V and has a temperature grade of AUTOMOTIVE. It is suitable for use in automotive applications.
Microchip MIC826WYMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.