
Single-channel comparator IC featuring a 5µs propagation delay and 5000ns response time. Operates from a 1.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a SOT-23 package, this component offers 20mA output current and a low 1µA supply current. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Microchip MIC833YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC833YM5-TR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 260°C/W |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IttyBitty® |
| Supply Current | 1uA |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC833YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
