The MIC841HYMT is an industrial-grade comparator with a supply voltage of 1.2V and a maximum supply voltage limit of 7V. It has a 6-pin HVSON package and operates over a temperature range of -40 to 85 degrees Celsius. The device has a single function and is available in a dual terminal position. It is manufactured by Microchip and is classified as a specialty logic IC.
Checking distributor stock and pricing after the page loads.
Microchip MIC841HYMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.