The MIC841HYMT-T5 is an industrial-grade comparator from Microchip, featuring a single function and a 6-terminal DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.5V. The comparator has a maximum supply current of 0.003A and a supply voltage limit of 7V. It is packaged in a HVSON-6 package type, measuring 1.6mm in width and length.
Checking distributor stock and pricing after the page loads.
Microchip MIC841HYMT-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.