
Single-channel comparator IC featuring BICMOS technology, designed for surface mount applications in a 5-pin SC-70 package. Operates with a supply voltage range of 1.5V to 5.5V, drawing a maximum supply current of 10nA. Offers a 20mV hysteresis and a 20mA output current per channel with a PUSH-PULL output type. Suitable for operation between -40°C and 85°C, with a typical response time of 12µs.
Sign in to ask questions about the Microchip MIC841LYC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC841LYC5-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Hysteresis | 20mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256.5°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Supply Current | 3uA |
| Technology | BICMOS |
| Turn-On Delay Time | 50us |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC841LYC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
