The MIC841LYMT is an industrial-grade comparator with a supply voltage range of 1.2V to 7V and a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a JEDEC package code of S-PDSO-N6. The device is available in a 1.6mm wide and 1.6mm long HVSON package. The comparator is designed for industrial applications and has a temperature grade of industrial.
Microchip MIC841LYMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.