The MIC841LYMT-T5 is an industrial-grade comparator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and a dual terminal position. The device is packaged in a 6-pin S-PDSO-N6 package with dimensions of 1.6mm in width and 1.6mm in length. It operates within a supply voltage range of 1.5V and has a maximum supply current of 0.003A. The comparator is designed for use in industrial applications.
Sign in to ask questions about the Microchip MIC841LYMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC841LYMT-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC841LYMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.