The MIC841NYC5 is an industrial-grade comparator from Microchip, operating within a temperature range of -40°C to 85°C. It features a single amplifier type and a nominal supply voltage of 1.6V. The device has 5 terminals and is packaged in a 5-pin TSSOP. The comparator is designed for industrial applications and has a supply voltage limit of 7V.
Microchip MIC841NYC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.