The MIC841NYC5-T5 is an industrial-grade comparator with a supply voltage of 1.5V and a maximum supply current of 3mA. It is packaged in a TSSOP-5 package with a width of 1.25mm and a length of 2.02mm. The comparator operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has 5 terminals and is a single-function device.
Sign in to ask questions about the Microchip MIC841NYC5-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC841NYC5-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.02 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC841NYC5-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.