The MIC842HBC5 is an industrial-grade comparator from Microchip, operating within a temperature range of -40°C to 85°C. It features a single function and a 5-pin count, with a nominal supply voltage of 1.6V and a maximum supply current of 0.003A. The comparator is packaged in a TSSOP-5 package, measuring 1.25mm in width and 2mm in length. It is designed for use in industrial applications, with a temperature grade of industrial.
Microchip MIC842HBC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.6 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.