
Single-channel comparator IC featuring BICMOS technology, operating from 1.5V to 5.5V with a typical 5V supply. Offers 20mV hysteresis and a 20mA push-pull output. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package for surface mounting. Delivers a 12µs response time and a low 3µA quiescent current. Packaged on tape and reel, this RoHS compliant component is suitable for applications up to 85°C.
Microchip MIC842HYC5-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Hysteresis | 20mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256.5°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Supply Current | 3uA |
| Technology | BICMOS |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC842HYC5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
