The MIC842HYMT is an industrial-grade comparator from Microchip, featuring a single function and a 4-terminal DUAL configuration. It operates within a temperature range of -40°C to 85°C and is packaged in the HVSON-4 package type. The comparator has a nominal supply voltage of 1.2V and a maximum supply voltage limit of 7V. It is designed for use in industrial applications and meets the requirements for industrial temperature grade.
Microchip MIC842HYMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.