The MIC842NBC5 is an industrial-grade comparator IC with a single function and a nominal supply voltage of 1.6V. It has a maximum supply voltage limit of 7V and a maximum supply current of 0.003A. The device is packaged in a TSSOP-5 package with a width of 1.25mm and a length of 2mm. It operates over a temperature range of -40°C to 85°C. The comparator is designed for use in industrial applications and meets the requirements of the industrial temperature grade.
Microchip MIC842NBC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.6 |
| Supply Current-Max | 0.003 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.