
Single-channel comparator IC, surface mountable in a compact 2.2mm x 1.35mm x 1mm SC package. Features 20mV hysteresis, 3uA quiescent current, and a 12us propagation delay. Operates from a 1.5V to 5.5V supply voltage with a maximum supply current of 3uA. Suitable for applications requiring fast switching and low power consumption.
Sign in to ask questions about the Microchip MIC842NYC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC842NYC5-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Hysteresis | 20mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256.5°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Supply Current | 3uA |
| Technology | BICMOS |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC842NYC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
