Sign in to ask questions about the Microchip MIC845HYC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC845HYC5 technical specifications.
| Hysteresis | 40mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Bulk |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC845HYC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.