
The MIC845HYC5-TR is a single-channel logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a natural thermal resistance of 450°C/W and is packaged in a SC case with a height of 1mm, length of 2.25mm, and width of 1.35mm. The IC is designed for surface mount applications and has a quiescent current of 3uA.
Sign in to ask questions about the Microchip MIC845HYC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC845HYC5-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Hysteresis | 40mV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Natural Thermal Resistance | 450°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Series | Teeny™ |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC845HYC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
