The MIC845NYC5-TR is an industrial-grade comparator from Microchip, operating between -40°C and 85°C. It has a 5-pin terminal configuration and a TSSOP-5 package. The device is designed to handle a maximum supply voltage of 6V and is suitable for use in industrial applications.
Sign in to ask questions about the Microchip MIC845NYC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC845NYC5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC845NYC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.