
Single-channel, general-purpose operational amplifier featuring a 4MHz bandwidth and 3V/µs slew rate. This surface-mount device offers a 20mV maximum input offset voltage and 20pA input bias current. Operating from 2.43V to 5.25V, it provides 90dB voltage gain and 47mA output current per channel. The component is housed in a compact PDSO5 package, measuring 2.2mm x 1.35mm x 1mm, and operates within a temperature range of -40°C to 85°C.
Microchip MIC860YC5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 44dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 20mV |
| Input Offset Voltage-Max | 15mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.43V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 33uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 47mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Slew Rate | 3V/µs |
| Slew Rate-Nom | 3V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 90dB |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
