The MIC861YC5 is a single operational amplifier with a nominal supply voltage of 2.7V and a maximum supply voltage of 6V. It operates within an industrial temperature range of -40°C to 85°C. The amplifier has a slew rate of 0.12V/μs and a unity gain bandwidth of 350kHz. It is available in a TSSOP-5 package.
Microchip MIC861YC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.12 |
| Common-mode Reject Ratio-Nom | 77 |
| Unity Gain BW-Nom | 350 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.