The MIC861YC5-TR is an industrial-grade operational amplifier with a supply voltage of 2.7V and a unity gain bandwidth of 350kHz. It operates over a temperature range of -40°C to 85°C and is packaged in a 5-pin TSSOP. The device has a common-mode reject ratio of 77 and an input offset voltage of up to 10mV. It is suitable for use in industrial applications where high performance and reliability are required.
Sign in to ask questions about the Microchip MIC861YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC861YC5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.12 |
| Common-mode Reject Ratio-Nom | 77 |
| Unity Gain BW-Nom | 350 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC861YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.