Dual operational amplifier IC featuring a 4MHz bandwidth and 2V/µs slew rate. Offers a 96dB voltage gain and 27mA output current per channel. Operates from a 2V to 5.25V supply with a nominal supply current of 27µA. Surface mountable in a SOT-23 package, this lead-free component boasts a low input bias current of 10pA and a maximum input offset voltage of 6mV.
Microchip MIC862YM8-TR technical specifications.
| -3db Bandwidth | 5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 27uA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 31uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 27mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 2V/µs |
| Voltage Gain | 96dB |
| Width | 1.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
