The MIC864YM is a dual-channel operational amplifier from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 2.5V to 3V. The op amp features a slew rate of 0.2V/μs and a unity gain bandwidth of 350kHz. It also has a common-mode reject ratio of 80dB and an input offset voltage of up to 8mV. The device is packaged in an 8-pin R-PDSO-G8 SOP package.
Sign in to ask questions about the Microchip MIC864YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC864YM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 350 |
| Neg Supply Voltage Limit-Max | -3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip MIC864YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.