The MIC910BM5 is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin LSSOP package and a nominal supply voltage of 5V. The amplifier has a maximum input offset voltage of 15,000 microvolts and a maximum average bias current of 9 microamperes. It also has a slew rate of 230 volts per microsecond and a common-mode reject ratio of 90 decibels. The MIC910BM5 is suitable for use in a variety of applications, including industrial control systems and medical devices.
Microchip MIC910BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 9 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 230 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 125000 |
| Neg Supply Voltage Limit-Max | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.