Sign in to ask questions about the Microchip MIC912YM5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC912YM5-TR technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 360V/µs |
| Slew Rate-Nom | 360V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC912YM5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
