The MIC9130BQSTR is a 5V DC/DC controller with a single output, packaged in an SSOP package. It operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in tape and reel packaging with 2500 units per package.
Microchip MIC9130BQSTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.