
The MIC9131BQS is a 5V DC/DC controller from Microchip, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip MIC9131BQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC9131BQS technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC9131BQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
