Sign in to ask questions about the Microchip MIC9131YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC9131YM technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 75% |
| Fall Time | 8ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC9131YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
