The MIC9131YM-TR is a 16-pin automotive DC/DC controller from Microchip, designed for operation over a temperature range of -40°C to 125°C. It features a dual terminal position and a lead-free SOP-16 package. The device is rated for input voltages between 9V and 18V. As a power management IC, it is suitable for use in automotive applications where high reliability and temperature stability are required.
Sign in to ask questions about the Microchip MIC9131YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC9131YM-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC9131YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.