
The MIC9131YQS is a flyback DC/DC controller from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This lead-free QSOP-16 packaged device features a 5V output voltage and a maximum supply voltage of 18V. The MIC9131YQS has a duty cycle of 75% and a fall time of 8ns, making it suitable for high-frequency applications.
Sign in to ask questions about the Microchip MIC9131YQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC9131YQS technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 75% |
| Fall Time | 8ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC9131YQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.