
The MIC913YM5-TR is a single operational amplifier with a gain of 71dB and a gain bandwidth product of 350MHz. It has an input offset voltage of 1mV and an input bias current of 5.5uA. The amplifier is packaged in a SOT-23-5 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 9V. The MIC913YM5-TR is not RoHS compliant.
Microchip MIC913YM5-TR technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | SOT-23-5 |
| Gain | 71dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.2mA |
| Output Current per Channel | 90mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Slew Rate-Nom | 500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.