Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC916BQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC916BQS technical specifications.
| -3db Bandwidth | 192MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 135MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 2.5mA |
| RoHS Compliant | No |
| Slew Rate | 270V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC916BQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
