
The MIC920YC5-TR is a general purpose operational amplifier with a gain bandwidth product of 80MHz and a maximum supply voltage of 9V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The amplifier has a slew rate of 3000V/μs and an operating supply current of 550μA. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip MIC920YC5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC920YC5-TR technical specifications.
| -3db Bandwidth | 115MHz |
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 230nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Offset Voltage-Max | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Slew Rate-Nom | 3000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC920YC5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
