The MIC922YC5-TR is a 5-pin industrial-grade operational amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 10V. It operates over a temperature range of -40°C to 85°C and features a slew rate of 420V/μs and a common-mode reject ratio of 80dB. The amplifier has a unity gain bandwidth of 200kHz and an input offset voltage of 5mV. It is available in a 5-pin TSSOP package.
Microchip MIC922YC5-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 420 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.