
The MIC923YC5-TR is a single-channel, general-purpose operational amplifier with a gain bandwidth product of 410MHz. It features an input bias current of 1.7uA and an input offset voltage of 400uV. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 9V. The MIC923YC5-TR is packaged in a TSSOP- package and is compliant with lead-free standards. It is suitable for use in a variety of applications requiring a high-performance operational amplifier.
Microchip MIC923YC5-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 410MHz |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 400uV |
| Input Offset Voltage-Max | 400uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 84mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Teeny™ |
| Slew Rate | 2200V/µs |
| Slew Rate-Nom | 2200V/µs |
| RoHS | Compliant |
No datasheet is available for this part.