
High-side power switch IC with 3A rated current, featuring a 1.7V to 5.5V input voltage range and 28mΩ on-state resistance. This surface-mount component offers a single output and an on/off interface. Packaged in a 1.2mm x 1.2mm x 0.75mm DFN package, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip MIC94043YFLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94043YFLTR technical specifications.
| Package/Case | DFN |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| On-state Resistance-Max | 55MR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94043YFLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
