
High-side power load switch for efficient power management. Features a 5.5V maximum supply voltage and 3A maximum output current, with a 1.7V minimum supply voltage. Offers a 280mΩ on-state resistance and active-high control via an on/off interface. This surface-mount integrated circuit operates within a -40°C to 125°C temperature range and is packaged on tape and reel.
Sign in to ask questions about the Microchip MIC94045YFLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94045YFLTR technical specifications.
| Current | 6A |
| Height | 0.7mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 280mR |
| On-state Resistance-Max | 28MR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Voltage | 5.5V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94045YFLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
