
High-side power switch IC with 2A maximum output current and 1.7V to 5.5V operating supply voltage. Features a low 77mΩ on-state resistance and on/off interface. This 1-channel, surface-mount component is housed in a compact 1.35mm W x 2.2mm L x 1mm H SC package. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Microchip MIC94062YC6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94062YC6-TR technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 77mR |
| On-state Resistance-Max | 110MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94062YC6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
