Sign in to ask questions about the Microchip MIC94063YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94063YMT-TR technical specifications.
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 110MR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94063YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
