
The MIC94065YMT-TR is a high side driver with a maximum operating temperature of 125°C and a maximum output current of 2A. It is lead free and RoHS compliant. The device is packaged in a HVSON package and is available in quantities of 5000 units per reel. The MIC94065YMT-TR is suitable for use in applications where a high side driver is required, with an on-state resistance of up to 110mΩ. The device operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC94065YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94065YMT-TR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| On-state Resistance-Max | 110MR |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94065YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
