The MIC94073YC6 is an industrial-grade peripheral driver IC with a supply voltage range of 1.7V to 5.5V. It features a 6-pin SC-70 package and operates over a temperature range of -40°C to 85°C. The device is designed for use in a variety of applications, including buffer and inverter-based peripheral drivers. It is manufactured by Microchip and is lead-free.
Microchip MIC94073YC6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.