
High-side peripheral driver IC featuring a single output capable of delivering up to 2A. This surface mount component offers an on/off interface with a maximum on-state resistance of 67mΩ. Operating across a wide temperature range from -40°C to 125°C, it is RoHS compliant and lead-free. Supplied in a 4-pin LLCC plastic package on tape and reel.
Sign in to ask questions about the Microchip MIC94085YFT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94085YFT-TR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 67MR |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94085YFT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
