The MIC94091YC6 is an industrial-grade peripheral driver IC from Microchip, operating within a temperature range of -40°C to 85°C. It features a 6-pin SC-70 package and has a nominal supply voltage of 1.8V. The device has a maximum supply current of 0.015mA and supports a wide supply voltage range of 1.7V to 5.5V. This peripheral driver IC is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Microchip MIC94091YC6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.