The MIC94091YMT-TR is a high side driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 1.2A and an on-state resistance of up to 225mΩ. This device is lead free and RoHS compliant, making it suitable for surface mount applications.
Microchip MIC94091YMT-TR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 225MR |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94091YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
