Industrial-grade power switch IC with a 1.2A current capability and 0.26 Ohm on-resistance. Features a 1.8V nominal supply voltage, operating from 1.7V to 5.5V, with a maximum supply current of 0.015A. This 6-terminal, SC-70 packaged component offers a single output and operates within an industrial temperature range of -40°C to 85°C. The interface IC type is buffer or inverter-based peripheral driver.
Sign in to ask questions about the Microchip MIC94092YC6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94092YC6-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94092YC6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.